Print Page
Image is for illustrative purposes only. Please refer to product description.

402 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.020 |
| 25+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No32S-2D
Newark Part No.74M7084
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter32mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
32mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for 32S-2D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
