Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2905A
Newark Part No.13M5754
Product RangeMulticomp Pro Bipolar PNP Transistors
Your Part Number
Technical Datasheet
3,838 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 10+ | $0.577 |
| 50+ | $0.441 |
| 100+ | $0.390 |
| 500+ | $0.371 |
| 1000+ | $0.319 |
| 5000+ | $0.294 |
| 10000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2905A
Newark Part No.13M5754
Product RangeMulticomp Pro Bipolar PNP Transistors
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation3W
Power Dissipation Pd3W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar PNP Transistors
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
600mA
Power Dissipation Pd
3W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
Multicomp Pro Bipolar PNP Transistors
MSL
-
Collector Emitter Voltage Max
60V
DC Collector Current
600mA
Power Dissipation
3W
Transistor Case Style
TO-39
DC Current Gain hFE
50hFE
Transition Frequency
200MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate