Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3032-W04200
Newark Part No.97Y9761
Product RangeStandard Size Series
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.830 | $0.948 |
| 50+ | $7.400 | $0.948 |
| 100+ | $6.950 | $0.948 |
| 250+ | $6.400 | $0.948 |
| 500+ | $6.070 | $0.948 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3032-W04200
Newark Part No.97Y9761
Product RangeStandard Size Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard Size Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2CT3032-W04200 from Multicomp is a 4 way, 2A field wiring female connecter with solder pin termination. It is an IP67 rated circular In-line connector with lock type mating style.
- Connector body material is nylon+ glass filled, polybutylene terephthalate
- Contact resistance is less than or equal to 30mohm
- Insulation resistance is greater than or equal to 100Mohm at 500VDC
- Durability of 500cycles
- Temperature range from -40°C to +100°C
- Copper alloy pin contacts with gold plating
- Corrosion of 48hours salt spray contact
- Suitable wire gauge range from 24AWG to 26AWG
- Cable outer dimension is 4mm to 6.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Product Range
Standard Size Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate