Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No2757
Newark Part No.92N5299
Product RangeMC Hex Brass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $88.140 |
| 25+ | $84.310 |
| 50+ | $80.480 |
| 100+ | $76.640 |
| 250+ | $72.810 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$881.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2757
Newark Part No.92N5299
Product RangeMC Hex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length19.05mm
Overall Length23.825mm
External Width6.35mm
Product RangeMC Hex Brass Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
19.05mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
23.825mm
Product Range
MC Hex Brass Series
Technical Docs (1)
Alternatives for 2757
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate