Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No2755Copy
Newark Part No.92N5297
Product RangeMC Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $331.120 |
| 25+ | $307.020 |
| 50+ | $282.030 |
| 100+ | $262.400 |
| 250+ | $240.980 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$3,311.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2755Copy
Newark Part No.92N5297
Product RangeMC Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial8-32
Standoff TypeHex Female
Body Length50.8mm
Overall Length50.8mm
External Width6.35mm
Product RangeMC Brass Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
8-32
Body Length
50.8mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
50.8mm
Product Range
MC Brass Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
