Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No2632
Newark Part No.92N4847
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2632
Newark Part No.92N4847
Technical Datasheet
PCB Support TypeRound Reverse Lock-In Support
PCB Support MaterialNylon (Polyamide)
Height15.875mm
External Width9.525mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
PCB Support Type
Round Reverse Lock-In Support
Height
15.875mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
9.525mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability