Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No2421Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92N4926
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $44.110 |
| 10+ | $40.020 |
| 25+ | $38.850 |
| 50+ | $38.070 |
| 100+ | $36.240 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$220.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2421Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92N4926
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length25.4mm
Outer Diameter6.35mm
Inner Diameter-
Spacer TypeHex
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2421 is a 25.4mm hex Tapped Spacer made of nylon 6.6.
- 0.25" Hex body size
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Hex
SVHC
No SVHC (15-Jan-2019)
Overall Length
25.4mm
Inner Diameter
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
