Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No22S-4DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74M6526
Product RangeMulticomp Pro Knob
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.530 |
| 25+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22S-4DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74M6526
Product RangeMulticomp Pro Knob
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter4mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter22mm
Product RangeMulticomp Pro Knob
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
22mm
SVHC
To Be Advised
Shaft Diameter
4mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
Multicomp Pro Knob
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
