Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No22-24200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y9280
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-24200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y9280
Technical Datasheet
Accessory TypeFoam Insert
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 22-24200 from Multicomp is a replacement foam for 22-24155 weatherproof cases. It is a direct replacement for all layers of protective foam to refurbish or re-purpose weatherproof equipment cases.
- Compatible with other brands
- Includes egg crate lid foam
- Pre-cut cubed foam middle layers for easy of customization
- Dimensions: 25” x 13” x 6½ (635mm x 330.2mm x 165.1mm)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education, Labeling & Identification, Utilities
Contents
x1 Foam Insert 25” x 13” x 6½ (635mm x 330.2mm x 165.1mm)
Technical Specifications
For Use With
Multicomp 22-24155 Black Waterproof Case and 22-24156 Yellow Waterproof Case
Product Range
-
Accessory Type
Foam Insert
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
