Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.410 |
| 250+ | $2.200 |
| 500+ | $2.010 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 100
Multiple: 100
$241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2146
Newark Part No.92N4149
Technical Datasheet
Product Range-
IEC Connector TypeIEC C14 Inlet
Voltage Rating250VAC
Current Rating15A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Gender
Plug
Current Rating
15A
Contact Termination Type
Through Hole
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
PCB Mount
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
