Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5352B
Newark Part No.35X2603
Product Range1N5352
Your Part Number
Technical Datasheet
441 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 10+ | $0.522 |
| 50+ | $0.409 |
| 100+ | $0.367 |
| 500+ | $0.351 |
| 1000+ | $0.309 |
| 5000+ | $0.288 |
| 10000+ | $0.278 |
Price for:Each
Minimum: 5
Multiple: 5
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5352B
Newark Part No.35X2603
Product Range1N5352
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation5W
Diode Case StyleDO-201AE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N5352
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-201AE
Operating Temperature Max
150°C
Product Range
1N5352
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability