Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No146-0011
Newark Part No.74M8404
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.570 |
| 10+ | $49.080 |
| 25+ | $47.600 |
| 50+ | $46.110 |
| 100+ | $44.620 |
Price for:Each
Minimum: 1
Multiple: 1
$50.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No146-0011
Newark Part No.74M8404
Technical Datasheet
Dispenser TypeBottle
Volume170ml
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 146-0011 is an ESD Flux Dispenser Bottle.
- Average surface resistivity of 10-9 to 10-10 ohms per square
- Do not react with any solvents such as TCE or alcohol
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Dispenser Type
Bottle
Product Range
-
Volume
170ml
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate