Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-60-2 DGZ
Newark Part No.25R5649
Your Part Number
Technical Datasheet
5,310 In Stock
Need more?
147 Delivery in 1-3 Business Days(US stock)
5163 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.390 |
| 25+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-60-2 DGZ
Newark Part No.25R5649
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 13-60-2 DGZ from Multicomp Pro is a right angle BNC jack with valox housing. This PCB mount jack has impedance of 50 ohm.
- Nickel plated zinc alloy body and PBT +30% G.F housing
- Polypropylene insulation
- 500 cycles mating /unmating
- 0 to 1GHz frequency range
- Minimum insulation resistance is 5,000Mohm
- Phosphor bronze centre contacts with gold plating at contact area tin plating at tail
- Operating temperature range from -40°C to +60°C
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Alternatives for MP-13-60-2 DGZ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate