Print Page
11.99.6218
Computer Cable, D Sub 9 Position Plug, D Sub 9 Position Receptacle, 70.866 ", 1.8 m, Beige
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No11.99.6218Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84X0273
Also Known AsGTIN UPC EAN: 7611990127993
Your Part Number
771 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $6.110 |
| 25+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No11.99.6218Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84X0273
Also Known AsGTIN UPC EAN: 7611990127993
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial70.866"
Cable Length - Metric1.8m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
- Computer cable with DB9 plug at one end and DB9 socket at other end
- 28AWG cable with PVC jacket
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
70.866"
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
