Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0321
Newark Part No.74AC2350
Product RangeMulticomp ESD Matting
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.810 |
| 10+ | $214.250 |
| 25+ | $207.070 |
| 50+ | $199.890 |
| 100+ | $191.510 |
Price for:Each
Minimum: 1
Multiple: 1
$229.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0321
Newark Part No.74AC2350
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type1 10mm Snap Stud
Length - Imperial5.9ft
Width - Metric1.2m
Length - Metric1.8m
Product RangeMulticomp ESD Matting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Rubber
Length - Imperial
5.9ft
Length - Metric
1.8m
SVHC
No SVHC (25-Jun-2025)
Mat Colour
Grey
Ground Terminal Type
1 10mm Snap Stud
Width - Metric
1.2m
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate