Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No004-0014F
Newark Part No.87P0164
Your Part Number
Technical Datasheet
1,935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 25+ | $4.760 |
| 100+ | $4.600 |
| 500+ | $4.290 |
| 1000+ | $4.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No004-0014F
Newark Part No.87P0164
Technical Datasheet
Bag TypeAntistatic
Width - Imperial7"
Length - Imperial9.25"
Width - Metric177.8mm
Length - Metric235mm
Film Thickness-
Bag ColorPink
Seal TypeSelf Seal
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pink antistatic bubble bag with a low static peel and seal lip at top edge
- Used for packaging non ESD items within an ESD protected area
- Blow-moulded bag with anti-static additives from LDPE and LLDPE
- Soft texture and flexible material
- Two layer extrusion with calendar role to thermoform bubble
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Antistatic
Length - Imperial
9.25"
Length - Metric
235mm
Bag Color
Pink
Product Range
-
Width - Imperial
7"
Width - Metric
177.8mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate