Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoWW20WR033FTLCopy
Newark Part No.
Full Reel03AC4774
Re-Reel02AC1893
Cut Tape02AC1893
Product RangeMP WW Series
Your Part Number
25,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.372 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.372 |
| 25+ | $0.328 |
| 50+ | $0.277 |
| 100+ | $0.236 |
| 250+ | $0.201 |
| 500+ | $0.174 |
| 1000+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 5000+ | $0.139 |
| 10000+ | $0.124 |
| 20000+ | $0.113 |
| 30000+ | $0.106 |
| 50000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW20WR033FTLCopy
Newark Part No.
Full Reel03AC4774
Re-Reel02AC1893
Cut Tape02AC1893
Product RangeMP WW Series
Technical Datasheet
Resistance0.033ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WW Series
Temperature Coefficient-
Voltage Rating-
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.033ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
MP WW Series
Voltage Rating
-
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for WW20WR033FTL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
