Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-080-125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8778
Product RangeVTX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.760 |
| 5+ | $34.450 |
| 10+ | $33.090 |
| 25+ | $31.550 |
| 50+ | $29.630 |
| 100+ | $28.080 |
| 250+ | $25.780 |
| 5000+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$36.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-080-125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8778
Product RangeVTX
Technical Datasheet
Power Rating80VA
Primary Voltages230V
Secondary Voltages2 x 25V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height40mm
Secondary Current Nom1.6A
Product RangeVTX
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 25V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
1.6A
SVHC
No SVHC (10-Jun-2022)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
40mm
Product Range
VTX
Technical Docs (1)
Alternatives for VTX-146-080-125
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
