Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-030-115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8746
Product RangeVTX
Your Part Number
14 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 5+ | $25.270 |
| 10+ | $24.270 |
| 25+ | $23.140 |
| 50+ | $21.730 |
| 100+ | $20.600 |
| 250+ | $18.910 |
| 5000+ | $18.530 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-030-115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33P8746
Product RangeVTX
Technical Datasheet
Power Rating30VA
Primary Voltages230V
Secondary Voltages2 x 15V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height31mm
Secondary Current Nom1A
Product RangeVTX
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Rating
30VA
Secondary Voltages
2 x 15V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
1A
SVHC
No SVHC (10-Jun-2022)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
31mm
Product Range
VTX
Technical Docs (1)
Alternatives for VTX-146-030-115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
