Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $835.780 |
Price for:Spool of 100
Minimum: 13
Multiple: 1
$10,865.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTI-S06-1100-NAT
Newark Part No.37N484
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter4.42mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TTI-S06-1100-NAT is a natural Thin Wall PTFE Insulating Tubing. The tubing is a non-toxic, chemically inert tubing which offers superior insulating and highly stable electrical properties. It features excellent electrical performance and resists wicking, moisture absorption and contamination. It also has excellent oil, acid and solvent resistance.
- 6AWG Wire gauge
- 3000 to 4000psi Tensile strength
- -171 to 260°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
4.42mm
Length - Imperial
100ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for TTI-S06-1100-NAT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
