Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.670 |
| 5+ | $13.600 |
| 10+ | $11.010 |
| 25+ | $9.070 |
| 50+ | $7.710 |
| 250+ | $6.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTT-11Copy
Newark Part No.26M4502
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length29.3mm
Cable Tie Width1.8mm
Cable Bundle Diameter Max13mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
29.3mm
Cable Bundle Diameter Max
13mm
Cable Tie Type
Kurly/Twist Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
1.8mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
