Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-200S R
Newark Part No.84Y6650
Product RangeTS
Your Part Number
Technical Datasheet
65 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
61 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-200S R
Newark Part No.84Y6650
Product RangeTS
Technical Datasheet
Thermostat Type-
Operating Temperature Min50°C
Operating Temperature Max200°C
Contact Rating20A at 250VAC
Contact Operation-
Thermostat MountingPanel
Approvals & Standards-
Product RangeTS
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermostat Type
-
Operating Temperature Max
200°C
Contact Operation
-
Approvals & Standards
-
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Min
50°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
TS
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate