Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTLL-62BG
Newark Part No.98K1562
Product RangeTLL-6 Series
Your Part Number
Technical Datasheet
47,806 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $1.510 |
| 50+ | $1.350 |
| 100+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTLL-62BG
Newark Part No.98K1562
Product RangeTLL-6 Series
Technical Datasheet
Product RangeTLL-6 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TLL-62BG is a green LED Tactile Switch with silver cladding brass solder terminals. The TLL series switch has high-temperature thermoplastic nylon stem/base.
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 250VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
TLL-6 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Illuminated
Technical Docs (2)
Alternatives for TLL-62BG
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability