Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP162Copy
Newark Part No.26M4145
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max380V
Continuous Collector Current10A
Power Dissipation125W
Transistor Case StyleTO-247
No. of Pins3Pins
Transistor MountingThrough Hole
Transition Frequency-
Operating Temperature Max150°C
DC Current Gain hFE Min200hFE
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The TIP162 is a NPN silicon power Darlington Transistor, designed for use in automotive ignition and switching applications. Collector-emitter sustaining voltage at 380V and power dissipation at 125W.
- 10A Rated continuous collector current
- 1.5µs Rise time
- 2.8µs Fall time
- 1°C/W Junction-to-case thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Product Range
-
MSL
-
Collector Emitter Voltage Max
380V
Power Dissipation
125W
No. of Pins
3Pins
Transition Frequency
-
DC Current Gain hFE Min
200hFE
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
