Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP152.Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.32AK8344
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
4,144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.460 |
| 100+ | $1.170 |
| 500+ | $1.080 |
| 1000+ | $0.970 |
| 2500+ | $0.787 |
| 5000+ | $0.762 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP152.Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.32AK8344
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current7A
Power Dissipation Pd80W
DC Collector Current7A
Power Dissipation80W
Transistor Case StyleTO-220
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE15hFE
Transition Frequency-
Transistor MountingThrough Hole
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Power Dissipation Pd
80W
Power Dissipation
80W
RF Transistor Case
TO-220
DC Current Gain hFE
15hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
7A
DC Collector Current
7A
Transistor Case Style
TO-220
No. of Pins
3Pins
Transition Frequency
-
DC Current Gain hFE Min
15hFE
Product Range
Multicomp Pro Bipolar Transistors NPN
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
