Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP150
Newark Part No.95M4475
Your Part Number
Technical Datasheet
8,981 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.920 |
| 50+ | $1.430 |
| 100+ | $1.250 |
| 500+ | $1.180 |
| 1000+ | $0.996 |
| 5000+ | $0.907 |
| 10000+ | $0.863 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP150
Newark Part No.95M4475
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Transition Frequency-
Power Dissipation Pd80W
Continuous Collector Current7A
Power Dissipation80W
DC Collector Current7A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE150hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min150hFE
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The TIP150 is a NPN Darlington Power Transistor with 300V collector-emitter voltage and 80W power dissipation.
- Collector-emitter sustaining voltage (Vceo (sus) = 30V minimum)
- Collector-emitter saturation voltage(Vce (sat) = 2V maximum at Ic = 5A)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation Pd
80W
Power Dissipation
80W
RF Transistor Case
TO-220
DC Current Gain hFE
150hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
150hFE
Qualification
-
Collector Emitter Voltage Max
300V
Transition Frequency
-
Continuous Collector Current
7A
DC Collector Current
7A
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability