Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP563S-2-MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC1999
Your Part Number
663 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 100+ | $1.480 |
| 250+ | $1.360 |
| 500+ | $1.250 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP563S-2-MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AC1999
Technical Datasheet
Product Range-
No. of Contacts2 Contact
GenderJack
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCTo Be Advised
Technical Specifications
Product Range
-
Gender
Jack
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
2 Contact
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for SVP563S-2-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
