Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP556S-5PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC1996
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 100+ | $1.670 |
| 250+ | $1.510 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP556S-5PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC1996
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SVP556S-5P
1 Product Found
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
