Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSURE-ICP1
Newark Part No.61AK5092
Technical Datasheet
Supported Families-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Sure-ICP1 is a in-circuit programmer with for ADAU1701 Digital Signal. It is used to help customers get the programming function of DSP to customize their audio projects and program through the Analog Devices, Inc., SigmaStudio™ software to write their own projects. On-board self-boot EEPROM is included in ICP1 for operating the board independently of the Analog Devices, Inc., SigmaStudio™ software.
- In-circuit programmer for ADAU1701
- SigmaStudio programming
- Compact size: 2" × 2"
- Easy connection and Integration
Contents
1pc DB-DP11219, ADAU1701 programming board – ICP1, 1pc PH-6pos connection cable.
Technical Specifications
Supported Families
-
Features
Compact Size 2" × 2", Easy Connection and Integration, SigmaStudio Programming
SVHC
No SVHC (21-Jan-2025)
Kit Contents
DB-DP11219, ADAU1701 Programming Board-ICP1, PH-6Pos Connection Cable
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A001A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
