Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSURE-APM2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK5091
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSURE-APM2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AK5091
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1701JSTZ
Kit Application TypeAudio
Application Sub TypeDigital Audio Processor
Kit ContentsKernel Board ADAU1701JSTZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SURE-APM2 is a 2 x in, 4x out DSP kernel board based on high performance chip – ADAU1701. With the integrated DSP chip, APM2 can be applied to various DIY audio, commercial or industrial applications such as digital crossover, bass enhancement, loudspeakers, kiosk, etc. After connection with WONDOM programmer – ICP series, APM2 supports programming with SigmaStudio, remote control through APP or PC UI.
- Equipped with ADAU1701 chip
- 28/56 bit digital signal processor engine
- 24bit ADC/DAC resolution
- 48KHz sample rate
- On-board potentiometer for audio system control
- 5V USB Type-C power
- Supporting SigmaStudio programing (USB or ICP)
- Compact size & light weight
- Supporting 2-in, 3-out interface extension board
- PCB size: 2 x 2 inches
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Kernel Board ADAU1701JSTZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADAU1701JSTZ
Application Sub Type
Digital Audio Processor
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A001A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
