Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE 20 CLRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01M9125
Product RangeSTFE
Your Part Number
423 In Stock
1,269 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 5+ | $9.040 |
| 10+ | $7.970 |
| 25+ | $6.960 |
| 100+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE 20 CLRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01M9125
Product RangeSTFE
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourTransparent
Length - Metric5m
Length - Imperial16.4ft
Product RangeSTFE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Transparent
Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Sleeving Material
PTFE (Polytetrafluoroethylene)
Length - Metric
5m
Product Range
STFE
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
