Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-006-2050-CLRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37N295
Product RangeSST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $216.140 |
| 25+ | $193.920 |
Price for:Pack of 50
Minimum: 20
Multiple: 20
$4,322.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-006-2050-CLRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37N295
Product RangeSST Series
Technical Datasheet
Shrink Ratio1.67:1
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Imperial0.056"
I.D. Recovered Max - Metric1.422mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product RangeSST Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Single wall PTFE heat shrink tubing
- Good absorption resistance
- Excellent fungus, chemical, oil, solvent and acid resistance
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
1.67:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.056"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
609.6mm
I.D. Recovered Max - Metric
1.422mm
Product Range
SST Series
Technical Docs (3)
Alternatives for SST-006-2050-CLR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
