Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS12
Newark Part No.
Full Reel90R9168
Cut Tape90R9167
Your Part Number
Technical Datasheet
14,707 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 10+ | $0.208 |
| 50+ | $0.094 |
| 100+ | $0.068 |
| 500+ | $0.052 |
| 1000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.039 |
| 15000+ | $0.037 |
| 25000+ | $0.034 |
| 50000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS12
Newark Part No.
Full Reel90R9168
Cut Tape90R9167
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Alternatives for SS12
3 Products Found
Product Overview
The SS12 is a surface-mount Schottky Barrier Rectifier with moulded plastic case. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Polarity indicated by cathode band
- Metal-semiconductor junction with guarding
- Epitaxial construction
- Very low forward-voltage drop
- High current capability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate