Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-75Copy
Newark Part No.25R5099
Product RangeSRDR Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-75Copy
Newark Part No.25R5099
Product RangeSRDR Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColorGrey
External Length1.83m
External Width76.2mm
Product RangeSRDR Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for SRDR-75
1 Product Found
Technical Specifications
No. of Channels
1 Channel
Cable Protector Color
Grey
External Width
76.2mm
SVHC
No SVHC (04-Feb-2026)
Cable Protector Material
PVC (Polyvinylchloride)
External Length
1.83m
Product Range
SRDR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
