
| Quantity | Price |
|---|---|
| 1+ | $2,436.160 |
| 5+ | $2,091.260 |
| 10+ | $1,746.370 |
Product Information
Product Overview
The SPC5094 is a Wrap-A-Shield Tubing made of PUR (polyurethane). Wraparound EMI/RFI shielding in sizes that allow coverage up to 2-inch round and 3-inch flat. Ideal shielding for longer lengths, diameters from 1/4-inch to 3-inch and for flat cable applications. Allows stacking of flat cable and shielding as a multilayer package. Adhesive strip closure allows for a custom fit. Attachable braid strap provides for soldering of drain wire. Polyurethane jacket with aluminum foil/polyester shield. Simply cut to length needed, attach drain wire, wrap around cable and close the adhesive strip. Foil wrapped around outside edge and braid strap securely attached. Drain wire (not included) can be soldered to braid strap. This conductive edge is folded to the inside and insures full 360° shielded contact and coverage.
- Flame-retardant polyurethane (UL224 VW-1)
- High flexibility
- Very good solvent resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wrappable
Black
3.5m
-
PUR (Polyurethane)
2"
10ft
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
