Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC4526Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84N2060 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
| 2+ | $26.160 |
| 5+ | $24.200 |
| 10+ | $23.050 |
| 25+ | $21.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC4526Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84N2060 |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Pin Length | 12mm |
| Insulator Colour | Yellow |
| Product Range | - |
| Overall Length | 20mm |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SPC4526 is a wire Ferrule Terminal made of copper with tin finish and a yellow nylon insulator. This insulated wire ferrule accepts 10AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| Overall Length | 20mm |
| Terminal Material | Copper |
| SVHC | No SVHC (21-Jan-2025) |
| Wire Size AWG Max | 10AWG |
|---|---|
| Pin Length | 12mm |
| Product Range | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Plating | Tin |
Technical Docs (1)
Alternatives for SPC4526
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
