Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4272
Newark Part No.84N1261
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4272
Newark Part No.84N1261
Technical Datasheet
Connector Kit Type-
Kit Contents7-16 DIN to DIN, DIN to N Adapters
Product Range-
SVHCLead
Product Overview
The SPC4272 is an Adapter Kit.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
7-16 DIN male to 7-16 DIN female R/A adapter, 7-16 DIN female to 7-16 DIN female barrel adapter, 7-16 DIN male to N female, 7-16 DIN female to N male, 7-16 DIN male to N male and 7-16 DIN female to N female adapters.
Technical Specifications
Connector Kit Type
-
Product Range
-
Kit Contents
7-16 DIN to DIN, DIN to N Adapters
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate