Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71R4589
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $168.930 |
| 5+ | $113.110 |
| 10+ | $92.600 |
| 25+ | $77.310 |
| 50+ | $66.560 |
| 250+ | $59.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$168.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.71R4589
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length266mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max69mm
Minimum Loop Tensile Strength220lb
Cable Tie TypeBall Lock
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
266mm
Cable Bundle Diameter Max
69mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
220lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
