Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.100 |
| 5+ | $32.940 |
| 10+ | $26.600 |
| 25+ | $21.750 |
| 50+ | $18.160 |
| 250+ | $16.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$50.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35287.
Newark Part No.24M1173
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length380mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
380mm
Cable Bundle Diameter Max
110mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (1)
Alternatives for SPC35287.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
