Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC35209.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 53M7113 |
| Product Range | CV |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.130 |
| 5+ | $30.360 |
| 10+ | $24.030 |
| 25+ | $19.490 |
| 50+ | $16.780 |
| 250+ | $15.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$47.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC35209.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 53M7113 |
| Product Range | CV |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 380mm |
| Cable Tie Width | 7.6mm |
| Cable Bundle Diameter Max | 105mm |
| Minimum Loop Tensile Strength | 55kg |
| Cable Tie Type | Standard |
| Product Range | CV |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 380mm |
| Cable Bundle Diameter Max | 105mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 7.6mm |
| Minimum Loop Tensile Strength | 55kg |
| Product Range | CV |
Technical Docs (1)
Alternatives for SPC35209.
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
