Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21424Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11M0619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.600 |
Price for:Each
Minimum: 500
Multiple: 500
$1,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21424Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11M0619
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21424 is a 3-contact female XLR Audio Cord Plug with matte-finish PVP cable-relief. It has nickel-plated die-cast zinc housing and an UL94V-0 rated PP0-1 insert insulator.
- 5mΩ Maximum contact resistance
- 5000MΩ at 500VDC Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
