Print Page
SPC15503
IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICD Series, 15.24 mm, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC15503Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82K7791 |
| Product Range | ICD Series |
| Your Part Number | |
| Technical Datasheet |
164 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 5+ | $0.559 |
| 10+ | $0.509 |
| 25+ | $0.468 |
| 50+ | $0.450 |
| 100+ | $0.403 |
| 250+ | $0.366 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC15503Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 82K7791 |
| Product Range | ICD Series |
| Technical Datasheet | |
| No. of Contacts | 24Contacts |
| Connector Type | DIP Socket |
| Pitch Spacing | 2.54mm |
| Product Range | ICD Series |
| Row Pitch | 15.24mm |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SPC15503 is a 24-pin stamped PCB DIP Socket with dual wipe contact. It has tin-plated phosphor bronze contacts with a PBT-4830 insulator.
- 1A Current rating
- 5000MΩ Minimum insulation resistance
- 30mΩ Contact resistance (20mΩ Initial)
- -25 to 85°C Operating temperature range
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| No. of Contacts | 24Contacts |
|---|---|
| Pitch Spacing | 2.54mm |
| Row Pitch | 15.24mm |
| Contact Plating | Tin Plated Contacts |
| Connector Type | DIP Socket |
|---|---|
| Product Range | ICD Series |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for SPC15503
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
