Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82K7789
Product RangeICD Series
Your Part Number
202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 250+ | $0.435 |
| 500+ | $0.389 |
| 1000+ | $0.349 |
| 5000+ | $0.317 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82K7789
Product RangeICD Series
Technical Datasheet
No. of Contacts18Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeICD Series
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC15500 is a 18-pin PCB DIP Socket with dual wipe tin plated phosphor bronze contacts and a PBT-4830 UL94V-0 insulator. The ICD series low-profile DIP socket features high reliability contacts with a two-point contacting structure.
- 1A Current rating
- 1000VRMS for 1 minute Dielectric withstand voltage
- 5000MΩ Minimum insulator resistance
- -25 to +85°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
ICD Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SPC15500
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
