Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15377Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4961
Your Part Number
1,233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 100+ | $3.620 |
| 250+ | $3.490 |
| 500+ | $3.360 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15377Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79K4961
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCTo Be Advised
Product Overview
The SPC15377 is a red cable-mount Banana Plug with nickel-plated brass contact. The plug has ABS handle and solder termination.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SPC15377
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
