Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15156
Newark Part No.79K4764
Your Part Number
Technical Datasheet
2,566 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 100+ | $3.690 |
| 250+ | $3.560 |
| 500+ | $3.420 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15156
Newark Part No.79K4764
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCTo Be Advised
Product Overview
The SPC15156 is a yellow Insulated Banana Plug made of nickel-plated brass body and internal stud with nickel-plated phosphor bronze banana and ABS handle.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SPC15156
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability