Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC15006Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 80K5415 |
| Product Range | Deluxe Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.880 |
| 250+ | $7.200 |
| 500+ | $6.740 |
Price for:Each
Minimum: 100
Multiple: 100
$788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC15006Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 80K5415 |
| Product Range | Deluxe Series |
| Technical Datasheet | |
| Product Range | Deluxe Series |
| D Sub Shell Size | DB |
| Cable Exit Angle | - |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SPC15006 is a D-Sub Connector Cover made of zinc alloy. This deluxe series DB size metal backshell comes with black thermoplastic compression insert tree.
- ±0.015 Tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
| Product Range | Deluxe Series |
|---|---|
| Cable Exit Angle | - |
| SVHC | No SVHC (27-Jun-2024) |
| D Sub Shell Size | DB |
|---|---|
| Connector Body Material | Metal Body |
Technical Docs (1)
Alternatives for SPC15006
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
