Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15005Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80K5414
Product RangeDeluxe Series
Your Part Number
432 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 50+ | $8.390 |
| 100+ | $7.670 |
| 250+ | $7.020 |
| 500+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15005Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.80K5414
Product RangeDeluxe Series
Technical Datasheet
Product RangeDeluxe Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC15005 is a 15-pin straight Metal Cover for use with D-subminiature connector, size-DA shell. Zinc alloy connector body and Zamak 3 zinc alloy housing with bright zinc plating.
- 180° Cable exit angle
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
Deluxe Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Alternatives for SPC15005
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
