Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC14982Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80K5395 |
| Product Range | Deluxe Series |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 5+ | $1.860 |
| 10+ | $1.700 |
| 25+ | $1.440 |
| 50+ | $1.380 |
| 100+ | $1.230 |
| 150+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SPC14982Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 80K5395 |
| Product Range | Deluxe Series |
| Technical Datasheet | |
| Product Range | Deluxe Series |
| D Sub Shell Size | DA |
| Cable Exit Angle | 180° |
| Connector Body Material | Plastic Body |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for SPC14982
3 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | Deluxe Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (27-Jun-2024) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | Plastic Body |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
