Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14918Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80K5360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.450 |
| 250+ | $9.550 |
| 500+ | $8.940 |
Price for:Pack of 10
Minimum: 100
Multiple: 100
$1,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14918Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80K5360
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithRJ-45
No. of Positions-
Strain Relief MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
-
For Use With
RJ-45
Strain Relief Material
PP (Polypropylene)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
