Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14802
Newark Part No.35K4129
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14802
Newark Part No.35K4129
Technical Datasheet
Connector Kit Type-
Kit Contents74-Pcs of Unidapt Cable Tester
Product Range-
SVHCLead
Product Overview
The SPC14802 is a Coaxial Adapter Kit.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
74 Pieces of unidapt cable tester.
Technical Specifications
Connector Kit Type
-
Product Range
-
Kit Contents
74-Pcs of Unidapt Cable Tester
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate